MTB1-10PAL1-01
Conn Unshrouded Header PIN 10 POS 1.27mm Solder RA Thru-Hole
Manufacturer:ITT Cannon
Product Category:
Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: MTB1-10PAL1-01
Secondary Manufacturer Part#: MTB1-10PAL1-01
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Diallyl Phthalate | ||
| Right Angle | ||
| Copper Alloy | ||
| Gold | ||
| Solder | ||
| 1.27 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |