PDP SEO Portlet

MS3459W18-11SX

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: MS3459W18-11SX
Secondary Manufacturer Part#: MS3459W18-11SX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
5Signal
Plug
18-11
Cable Mount
-55 to 175 °C
40.34 mm
53.34 mm
53.34 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: