PDP SEO Portlet

MS3459W14S-7P

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: MS3459W14S-7P
Secondary Manufacturer Part#: MS3459W14S-7P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
3Signal
Plug
14S-7
Cable Mount
-55 to 175 °C
34.49 mm
44.45 mm
44.45 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: