PDP SEO Portlet

MS3456W36-7P

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: MS3456W36-7P
Secondary Manufacturer Part#: MS3456W36-7P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Pin
Copper Alloy
Gold|Silver
(7/40)Signal
Plug
36-7
Cable Mount
-55 to 175 °C
62.71 mm
53.34 mm
53.34 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: