PDP SEO Portlet

MS3456W20-4P

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: MS3456W20-4P
Secondary Manufacturer Part#: MS3456W20-4P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
4Signal
Plug
20-4
Cable Mount
-55 to 175 °C
37.31 mm
53.34 mm
53.34 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8535908040
Schedule B: 8535908040
In Stock :  0
Additional inventory
Factory Lead Time: 266 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$271.88571
30+
$262.65526
60+
$255.01809
130+
$247.4259
250+
$237.9