PDP SEO Portlet

MS3456W20-27S

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: MS3456W20-27S
Secondary Manufacturer Part#: MS3456W20-27S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
14Signal
Plug
20-27
Cable Mount
-55 to 175 °C
37.31 mm
53.34 mm
53.34 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 266 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$321.57143
30+
$310.65415
60+
$301.62133
130+
$292.64171
250+
$281.375