MS3456W20-18SW
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Copper Alloy | ||
| Gold|Silver | ||
| (3/6)Signal | ||
| Plug | ||
| 20-18 | ||
| Cable Mount | ||
| -55 to 175 °C | ||
| 37.31 mm | ||
| 53.34 mm | ||
| 53.34 mm | ||
| No | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694030 |
| Schedule B: | 8536694030 |