PDP SEO Portlet

MS3456W20-18P

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: MS3456W20-18P
Secondary Manufacturer Part#: MS3456W20-18P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Pin
Copper Alloy
Gold|Silver
(3/6)Signal
Plug
20-18
Cable Mount
-55 to 175 °C
37.31 mm
53.34 mm
53.34 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$292.3
30+
$282.37648
60+
$274.16588
130+
$266.00364
250+
$255.7625