PDP SEO Portlet

MS3456W20-15S

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: MS3456W20-15S
Secondary Manufacturer Part#: MS3456W20-15S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
7Signal
Plug
20-15
Cable Mount
-55 to 175 °C
37.31 mm
53.34 mm
53.34 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908180
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 266 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$292.3
30+
$282.37648
60+
$274.16588
130+
$266.00364
250+
$255.7625