PDP SEO Portlet

MS3456W18-22SW

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: MS3456W18-22SW
Secondary Manufacturer Part#: MS3456W18-22SW
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
3Signal
Plug
18-22
Cable Mount
-55 to 175 °C
34.14 mm
53.34 mm
53.34 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: