PDP SEO Portlet

MS3456W18-12S

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: MS3456W18-12S
Secondary Manufacturer Part#: MS3456W18-12S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Socket
Copper Alloy
Silver
6Signal
Plug
18-12
Cable Mount
-55 to 175 °C
34.14 mm
53.34 mm
53.34 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 266 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$257.4
30+
$248.66133
60+
$241.43106
130+
$234.24337
250+
$225.225