PDP SEO Portlet

MS3456W16-10S

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: MS3456W16-10S
Secondary Manufacturer Part#: MS3456W16-10S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
3Signal
Plug
16-10
Cable Mount
-55 to 175 °C
31.75 mm
53.34 mm
53.34 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908180
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 392 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$230.51429
30+
$222.68838
60+
$216.21332
130+
$209.77639
250+
$201.7