PDP SEO Portlet

MS3456W14S-9S

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: MS3456W14S-9S
Secondary Manufacturer Part#: MS3456W14S-9S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Socket
Copper Alloy
Gold
2Signal
Plug
14S-9
Cable Mount
-55 to 175 °C
29.36 mm
44.45 mm
44.45 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 266 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$212.58571
30+
$205.36848
60+
$199.39702
130+
$193.46074
250+
$186.0125