PDP SEO Portlet

MS3456W12S-3S

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: MS3456W12S-3S
Secondary Manufacturer Part#: MS3456W12S-3S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Socket
Copper Alloy
Gold
2Signal
Plug
12S-3
Cable Mount
-55 to 175 °C
26.97 mm
44.45 mm
44.45 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$197.4
30+
$190.69832
60+
$185.15342
130+
$179.64119
250+
$172.725