PDP SEO Portlet

MS3456KT36-8P

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: MS3456KT36-8P
Secondary Manufacturer Part#: MS3456KT36-8P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold|Silver
(1/46)Signal
Plug
36-8
Cable Mount
-55 to 175 °C
62.71 mm
53.34 mm
53.34 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 266 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$1127.45714
30+
$1089.18024
60+
$1057.51038
130+
$1026.02704
250+
$986.525