PDP SEO Portlet

MS3451W18-12S

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: MS3451W18-12S
Secondary Manufacturer Part#: MS3451W18-12S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
6Signal
Receptacle
18-12
Cable Mount
-55 to 175 °C
28.73 mm
34.26 mm
53.34 x 28.73 x 34.26 mm
34.26 mm
53.34 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: