PDP SEO Portlet

MS3451W14S-2P

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: MS3451W14S-2P
Secondary Manufacturer Part#: MS3451W14S-2P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
4Signal
Receptacle
14S-2
Cable Mount
-55 to 175 °C
22.33 mm
27.91 mm
44.45 x 22.33 x 27.91 mm
27.91 mm
44.45 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: