PDP SEO Portlet

MS3450W32-9SX

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: MS3450W32-9SX
Secondary Manufacturer Part#: MS3450W32-9SX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Socket
Copper Alloy
Gold|Silver
(2/12)Signal
Receptacle
32-9
Wall Mount
-55 to 175 °C
57.18 mm
53.34 x 57.18 x 57.18 mm
57.18 mm
53.34 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: