PDP SEO Portlet

MS3450W28-11SY

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: MS3450W28-11SY
Secondary Manufacturer Part#: MS3450W28-11SY
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold|Silver
(4/18)Signal
Receptacle
28-11
Wall Mount
-55 to 175 °C
50.8 mm
53.34 x 50.8 x 50.8 mm
50.8 mm
53.34 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: