PDP SEO Portlet

MS3450W16S-1S

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: MS3450W16S-1S
Secondary Manufacturer Part#: MS3450W16S-1S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
7Signal
Receptacle
16S-1
Wall Mount
-55 to 175 °C
32.54 mm
44.45 x 32.54 x 32.54 mm
32.54 mm
44.45 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 266 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$222.67143
30+
$215.11179
60+
$208.85703
130+
$202.63911
250+
$194.8375