PDP SEO Portlet

MS3450W16-9PW

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: MS3450W16-9PW
Secondary Manufacturer Part#: MS3450W16-9PW
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold|Silver
(2/2)Signal
Receptacle
16-9
Wall Mount
-55 to 175 °C
32.54 mm
53.34 x 32.54 x 32.54 mm
32.54 mm
53.34 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: