PDP SEO Portlet

MS3450KT22-14S

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: MS3450KT22-14S
Secondary Manufacturer Part#: MS3450KT22-14S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
19Signal
Receptacle
22-14
Wall Mount
-55 to 175 °C
41.28 mm
53.34 x 41.28 x 41.28 mm
41.28 mm
53.34 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 266 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$608.71429
30+
$588.04858
60+
$570.95002
130+
$553.95216
250+
$532.625