MS3124P14-19SX
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Socket | ||
| Copper Alloy | ||
| Gold | ||
| 19Signal | ||
| Receptacle | ||
| 14-19 | ||
| Tin-Lead | ||
| Jam Nut | ||
| -55 to 125 °C | ||
| 35.33 mm | ||
| 38.51 mm | ||
| 35.33 x 35.33 x 35.33 mm | ||
| 35.33 mm | ||
| 35.33 mm | ||
| No | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694030 |
| Schedule B: | 8536694030 |