PDP SEO Portlet

MS3122E22-55PY

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: MS3122E22-55PY
Secondary Manufacturer Part#: MS3122E22-55PY
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
55Signal
Receptacle
22-55
Tin-Lead
Box Mount
-55 to 125 °C
40.08 mm
34.72 x 40.08 x 40.08 mm
40.08 mm
34.72 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538908140
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 238 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$85.85714
100+
$73.32321
250+
$72.8838
500+
$72.5157
1000+
$72.1476