PDP SEO Portlet

MS3122E12-10S

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: MS3122E12-10S
Secondary Manufacturer Part#: MS3122E12-10S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Socket
Copper Alloy
Gold
10Signal
Receptacle
12-10
Tin-Lead
Box Mount
-55 to 125 °C
26.59 mm
33.07 x 26.59 x 26.59 mm
26.59 mm
33.07 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$38.51429
100+
$33.9885
250+
$31.8936
500+
$31.7292
1000+
$31.5648