PDP SEO Portlet

MS3121P24-61S

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: MS3121P24-61S
Secondary Manufacturer Part#: MS3121P24-61S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Socket
Copper Alloy
Gold
61Signal
Plug
24-61
Tin-Lead
Cable Mount
-55 to 125 °C
43.26 mm
46.53 mm
44.04 x 43.26 x 43.26 mm
43.26 mm
44.04 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: