PDP SEO Portlet

MS3121P16-8P

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: MS3121P16-8P
Secondary Manufacturer Part#: MS3121P16-8P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Pin
Copper Alloy
Gold
8Signal
Plug
16-8
Tin-Lead
Cable Mount
-55 to 125 °C
31.34 mm
34.65 mm
36.91 x 31.34 x 31.34 mm
31.34 mm
36.91 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: