PDP SEO Portlet

MS3121F20-41SW

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: MS3121F20-41SW
Secondary Manufacturer Part#: MS3121F20-41SW
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
41Signal
Plug
20-41
Tin-Lead
Cable Mount
-55 to 125 °C
36.91 mm
40.18 mm
59.54 x 36.91 x 36.91 mm
36.91 mm
59.54 mm
Yes
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: