PDP SEO Portlet

MS3121E12-10P

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: MS3121E12-10P
Secondary Manufacturer Part#: MS3121E12-10P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
10Signal
Plug
12-10
Tin-Lead
Cable Mount
-55 to 125 °C
26.59 mm
29.87 mm
33.73 x 26.59 x 26.59 mm
26.59 mm
33.73 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: