PDP SEO Portlet

MS3120F14-19PY

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: MS3120F14-19PY
Secondary Manufacturer Part#: MS3120F14-19PY
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
19Signal
Receptacle
14-19
Tin-Lead
Wall Mount
-55 to 125 °C
28.98 mm
48.82 x 28.98 x 28.98 mm
28.98 mm
48.82 mm
Yes
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: