PDP SEO Portlet

MS3120E16-8SX

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: MS3120E16-8SX
Secondary Manufacturer Part#: MS3120E16-8SX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
8Signal
Receptacle
16-8
Tin-Lead
Wall Mount
-55 to 125 °C
31.34 mm
33.73 x 31.34 x 31.34 mm
31.34 mm
33.73 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: