PDP SEO Portlet

MS3116J20-41PX

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: MS3116J20-41PX
Secondary Manufacturer Part#: MS3116J20-41PX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Pin
Copper Alloy
Gold
41Signal
Plug
20-41
Tin-Lead
260
Cable Mount
-55 to 125 °C
38.89 mm
91.69 mm
91.69 mm
Yes
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: