PDP SEO Portlet

MS3116F22-55PY

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: MS3116F22-55PY
Secondary Manufacturer Part#: MS3116F22-55PY
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
55Signal
Plug
22-55
Tin-Lead
260
Cable Mount
-55 to 125 °C
42.06 mm
57.15 mm
57.15 mm
Yes
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: