PDP SEO Portlet

MS3116E8-3S

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: MS3116E8-3S
Secondary Manufacturer Part#: 38P5614
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
3Signal
Plug
8-3
Tin-Lead
260
Cable Mount
-55 to 125 °C
19.86 mm
33.73 mm
33.73 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$45.14
5+
$41.76
10+
$38.37
25+
$35.97
50+
$34.25
100+
$32.62
250+
$30.58