PDP SEO Portlet

MS3116E14-12P

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: MS3116E14-12P
Secondary Manufacturer Part#: MS3116E14-12P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
(4/8)Signal
Plug
14-12
Tin-Lead
260
Cable Mount
-55 to 125 °C
30.05 mm
33.73 mm
33.73 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  50.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$31.06629
10+
$0
30+
$0
50+
$0
100+
$0