PDP SEO Portlet

MS3114F12-10PZ

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: MS3114F12-10PZ
Secondary Manufacturer Part#: MS3114F12-10PZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
10Signal
Receptacle
12-10
Tin-Lead
260
Jam Nut
-55 to 125 °C
32.16 mm
35.33 mm
48.41 x 32.16 x 32.16 mm
32.16 mm
48.41 mm
Yes
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: