PDP SEO Portlet

MS3114E8-4SW

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: MS3114E8-4SW
Secondary Manufacturer Part#: MS3114E8-4SW
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
4Signal
Receptacle
8-4
Tin-Lead
260
Jam Nut
-55 to 125 °C
24.23 mm
27.38 mm
34.14 x 24.23 x 24.23 mm
24.23 mm
34.14 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538908140
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 238 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$44.05714
100+
$37.64836
250+
$36.6466
500+
$36.4577
1000+
$36.2688