PDP SEO Portlet

MS3112E12-8S

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: MS3112E12-8S
Secondary Manufacturer Part#: 38P5544
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
8Signal
Receptacle
12-8
Tin-Lead
260
Box Mount
-55 to 125 °C
26.59 mm
12.14 x 26.59 x 26.59 mm
26.59 mm
12.14 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 131 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$34.43
100+
$32.8
250+
$30.75