PDP SEO Portlet

MS3111F24-61PX

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: MS3111F24-61PX
Secondary Manufacturer Part#: MS3111F24-61PX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
61Signal
Plug
24-61
Tin-Lead
260
Cable Mount
-55 to 125 °C
43.26 mm
46.53 mm
61.11 x 43.26 x 43.26 mm
43.26 mm
61.11 mm
Yes
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: