PDP SEO Portlet

MS3108R14S-6S

Conn MIL-C-5015 Circular SKT 6 POS Solder RA Cable Mount 6 Terminal 1 Port

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: MS3108R14S-6S
Secondary Manufacturer Part#: MS3108R14S-6S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Right Angle
Copper Alloy
Silver
6Signal
Plug
14S-6
Tin-Lead
260
Cable Mount
-55 to 125 °C
29.36 mm
58.72 x 50.39 mm
50.39 mm
58.72 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$44.68571
100+
$40.89153
250+
$37.5196
500+
$37.3262
1000+
$37.1328