PDP SEO Portlet

MS3108R12S-3S

Conn MIL-C-5015 Circular SKT 2 POS Solder RA Cable Mount 2 Terminal 1 Port

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: MS3108R12S-3S
Secondary Manufacturer Part#: MS3108R12S-3S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Right Angle
Copper Alloy
Silver
2Signal
Plug
12S-3
Tin-Lead
260
Cable Mount
-55 to 125 °C
26.97 mm
55.58 x 46.02 mm
46.02 mm
55.58 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694030
In Stock :  49.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$50.6268
100+
$36.41625
250+
$34.31375
500+
$34.13688
1000+
$33.96