PDP SEO Portlet

MS3108E32-6S

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: MS3108E32-6S
Secondary Manufacturer Part#: MS3108E32-6S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Right Angle
Copper Alloy
Silver
(2/3/2/16)Signal
Plug
32-6
Tin-Lead
260
Cable Mount
-55 to 125 °C
56.36 mm
106.38 x 83.73 mm
83.73 mm
106.38 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 4016935050
Schedule B: 4016930000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $: