PDP SEO Portlet

MS3108E32-17S

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: MS3108E32-17S
Secondary Manufacturer Part#: MS3108E32-17S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Right Angle
Copper Alloy
Silver
4Signal
Plug
32-17
Tin-Lead
260
Cable Mount
-55 to 125 °C
56.36 mm
106.38 x 83.73 mm
83.73 mm
106.38 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$303.3002
10+
$273.6045
30+
$173.65854
50+
$170.53892
100+
$167.52941