PDP SEO Portlet

MS3108E28-15S

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: MS3108E28-15S
Secondary Manufacturer Part#: MS3108E28-15S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Right Angle
Socket
Copper Alloy
Silver
35Signal
Plug
28-15
Tin-Lead
260
Cable Mount
-55 to 125 °C
50.01 mm
94.46 x 74.99 mm
74.99 mm
94.46 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: