PDP SEO Portlet

MS3108E28-12S

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: MS3108E28-12S
Secondary Manufacturer Part#: MS3108E28-12S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Right Angle
Copper Alloy
Silver
26Signal
Plug
28-12
Tin-Lead
260
Cable Mount
-55 to 125 °C
50.01 mm
94.46 x 74.99 mm
74.99 mm
94.46 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908180
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$141.15714
60+
$136.36489
110+
$125.39193
250+
$116.8036
500+
$116.1984