PDP SEO Portlet

MS3108E28-11S

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: MS3108E28-11S
Secondary Manufacturer Part#: MS3108E28-11S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Right Angle
Copper Alloy
Silver
(4/18)Signal
Plug
28-11
Tin-Lead
260
Cable Mount
-55 to 125 °C
50.01 mm
94.46 x 74.99 mm
74.99 mm
94.46 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536695050
In Stock :  99.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$139.8558
100+
$129.19959
250+
$128.53703
500+
$127.87447
1000+
$127.2119