PDP SEO Portlet

MS3108E24-12P

Conn MIL-C-5015 Circular PIN 5 POS Solder RA Cable Mount 5 Terminal 1 Port

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: MS3108E24-12P
Secondary Manufacturer Part#: MS3108E24-12P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Right Angle
Copper Alloy
Silver
(2/3)Signal
Plug
24-12
Tin-Lead
260
Cable Mount
-55 to 125 °C
43.66 mm
94.46 x 69.84 mm
69.84 mm
94.46 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$126.25714
100+
$115.51201
250+
$105.0219
500+
$104.48055
1000+
$103.9392