PDP SEO Portlet

MS3108E24-11S

Conn MIL-C-5015 Circular SKT 9 POS Solder RA Cable Mount 9 Terminal 1 Port

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: MS3108E24-11S
Secondary Manufacturer Part#: MS3108E24-11S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Right Angle
Socket
Copper Alloy
Silver
(3/6)Signal
Plug
24-11
Tin-Lead
260
Cable Mount
-55 to 125 °C
43.66 mm
94.46 x 69.84 mm
69.84 mm
94.46 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$151.45714
60+
$146.31521
110+
$134.54375
250+
$127.88662
500+
$127.224