PDP SEO Portlet

MS3108E22-19P

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: MS3108E22-19P
Secondary Manufacturer Part#: MS3108E22-19P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Right Angle
Copper Alloy
Silver
14Signal
Plug
22-19
Tin-Lead
260
Cable Mount
-55 to 125 °C
40.49 mm
82.55 x 63.88 mm
63.88 mm
82.55 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908180
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$111.92857
60+
$108.12862
110+
$99.43722
250+
$88.57254
500+
$85.1625