PDP SEO Portlet

MS3108E22-11S

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: MS3108E22-11S
Secondary Manufacturer Part#: MS3108E22-11S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Right Angle
Copper Alloy
Silver
2Signal
Plug
22-11
Tin-Lead
260
Cable Mount
-55 to 125 °C
40.49 mm
82.55 x 63.88 mm
63.88 mm
82.55 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: